Johanson Technology 5GHz Chip Antennas

Johanson Technology 5GHz surface mount antennas provide optimized RF performance and frequencies of 5.1GHz to 5.9GHz. These antennas offer great detuning resilience and extreme temperature stability (~2ppm) behavior. Johanson Technology 5GHz surface mount antennas operate in the -40°C to +85°C temperature range.

Specifications

  • 5.15GHz to 5.9GHz frequency range
  • 725MHz bandwidth
  • 2W power
  • -40°C to +85°C operating temperature range
Publicado: 2019-09-30 | Actualizado: 2025-01-23