Johanson Technology Small Form Factor, Sub-1GHz Antennas

Johanson Technology Sub-1GHz SMD antennas provide a small form factor and feature frequency coverage from 470MHz to 2690MHz. These antennas include ceramic chip antennas and internal SMD chip antennas. Specifications include a 2W to 3W maximum power rating, 50Ω impedance, and a -40°C to +85°C operating temperature range. Johanson Technology Sub-1GHz SMD Antennas are ideal for Americas/Europe/Asia Sub-GHz ISM applications such as smart home, wireless thermostats, AMR, fitness, and lighting controls.

Features

  • 470MHz to 2690MHz frequency range
  • 50Ω impedance rating
  • 2W to 3W power rating
  • -40°C to +85°C operating temperature range

Applications

  • Smart home
  • Wireless thermostats
  • AMR
  • Fitness
  • Lighting controls

Associated Dev Tool

Testboard for 0868AT43A0020E

Publicado: 2019-09-30 | Actualizado: 2025-01-23