Términos internacionales de comercio (Incoterms):FCA (punto de envío) Los costos de aranceles, aduana e impuestos se cobrarán en el momento de la entrega.
Confirme su elección de moneda:
Colón costarricense Solo se aceptan pagos con tarjetas de crédito, excepto American Express
Dólares estadounidenses Se encuentran disponibles todas las opciones de pago
JST Connectors Automotive Rectangular Cable Assemblies feature JST automotive-rated connectors on both ends and are available in lengths ranging from 50.8mm to 304.8mm (2" to 12"). These cable assemblies offer a variety of sealed and unsealed connectors in a 3A to 19A current range.
Features
Double-ended automotive pre-crimp lead configuration
Various connector types, including sealed and unsealed options
3A to 19A maximum current range
50.8mm to 304.8mm (2" to 12") inside length range
Black wire color
Featured Cable Assemblies
JST Connectors AIT Automotive Rectangular Cable Assemblies
Features AIT connectors on both ends and available in lengths ranging from 50.8mm to 304.8mm.