KEMET X & Y Class 900 Radial Disc Capacitors
KEMET X and Y Class 900 Radial Disc Capacitors are radial through-hole ceramic disc capacitors specifically designed for interference-suppression AC line filtering applications. The capacitors feature 5mm, 7.5mm, or 10mm lead spacing, high reliability, and kinked or straight lead configurations. The 100% pure matte tin-plated lead finish offers excellent solderability. KEMET X and Y Class 900 Radial Disc Capacitors have internationally recognized safety certifications, making them ideal for applications that require keeping potentially disruptive or damaging line transients and EMI out of susceptible equipment. The X Class capacitors are used primarily in line-to-line (across-the-line) applications while the Y Class capacitors are used in line-to-ground (line bypass) applications.Features
- Safety-standard recognized
- Radial through-hole form factor
- Encapsulated
- Lead and halogen free
- RoHS compliant
- High reliability
- Kinked or straight lead configurations
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated lead finish offers excellent solderability
- Encapsulation meets flammability standard UL 94V-0
Applications
- Line-to-line (Class X) filtering
- Line-to-ground (Class Y) filtering
- Antenna coupling
- Primary and secondary coupling
- Line disturbances suppression:
- Motors and motor controls
- Relays and switching power supplies
- Inverters
Publicado: 2012-10-04
| Actualizado: 2023-11-21