KEMET Fluxgate-Based Residual Current Sensors
KEMET Fluxgate-Based Residual Current Sensors are high-sensitivity DC-AC current sensors that can detect DC and AC leakage current. If a DC fault occurs, Pin 4 will change its state from low level to high impedance. If an AC fault occurs, Pin 5 will change its state from low level to high impedance. These PCB-mounted sensors have a test coil for checking the sensor's operation, and by inputting a signal from the outside, it is possible to pass a test current to the test coil. The sensors also output a digital signal if they detect any leakage current. KEMET Fluxgate-Based Residual Current Sensors operate in a temperature range of -40°C to +85°C or +105°C. These modules are ideal for wall boxes and in-cable control and protection devices (IC-CPD).Features
- Open-loop, flux-gate type current sensor
- PCB mounting
- Digital output of fault detection
- Composed of AEC-Q certified parts
- RoHS compliant
Applications
- In-cable control and protection devices
- Wall boxes
Specifications
- 3000A surge current capability
- Conforms to IEC 62752:2016/A1:2018 (see datasheets for specific models)
- Fully compliant with IEC 62955:20181 (see datasheets for specific models)
- Conforms to UL 2231-2 CCID20 and CCID5 (see datasheets for specific models)
- Compliant with ASIL_B for Safety Element out of Context (SEooC)
- -40°C to +85°C or +105°C operating temperature range
Videos
Additional Resources
Publicado: 2020-04-16
| Actualizado: 2025-08-28