KEMET ESH Aluminum Electrolytic Capacitors
KEMET ESH Aluminum Electrolytic Capacitors are general-purpose single-ended lead capacitors that offer a long life of 2000 hours and an operating temperature up to +105°C. ESH capacitors feature a safety vent on the base, a high CV, and a compact design. KEMET ESH Aluminum Electrolytic Capacitors are well-suited for high-quality and high-reliability applications, including general-purpose coupling, decoupling, and filtering.Features
- Suited for high quality, high reliability applications
- High CV
- 2,000 hour operating life
- Operating temperature of up to +105°C
- Case with Ø D ≥ 5 mm
- Safety vent on the capacitor base
Applications
- General purpose coupling
- Decoupling
- Bypass
- Filtering
View Results ( 154 ) Page
| N.º de artículo | Hoja de datos | Capacitancia | Régimen de voltaje de CC | Corriente de fuga | Corriente ondulada | Factor de disipación DF | Tolerancia | Longitud | Diámetro | Empaquetado | Espaciado de conductor | RoHS - Mouser |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| ESH336M063AG3AA | ![]() |
33 uF | 63 VDC | 20.79 uA | 110 mA | 10 % | 20 % | 11 mm | 8 mm | Bulk | 3.5 mm | Y |
| ESH157M450AN7AA | ![]() |
150 uF | 450 VDC | 2.035 mA | 650 mA | 20 % | 20 % | 45 mm | 18 mm | Bulk | 7.5 mm | Y |
| ESH476M063AG3AA | ![]() |
47 uF | 63 VDC | 29.6 uA | 155 mA | 10 % | 20 % | 11 mm | 8 mm | Bulk | 3.5 mm | Y |
| ESH226M400AL4AA | ![]() |
22 uF | 400 VDC | 274 uA | 140 mA | 20 % | 20 % | 25 mm | 13 mm | Bulk | 5 mm | Y |
| ESH227M025AH1AA | ![]() |
220 uF | 25 VDC | 55 uA | 250 mA | 16 % | 20 % | 12 mm | 10 mm | Bulk | 5 mm | Y |
| ESH106M400AH4KA | ![]() |
10 uF | 400 VDC | 130 uA | 75 mA | 20 % | 20 % | 20 mm | 10 mm | Reel | 5 mm | Y |
| ESH336M050AE3AA | ![]() |
33 uF | 50 VDC | 16.5 uA | 105 mA | 12 % | 20 % | 11 mm | 6.3 mm | Bulk | 2.5 mm | Y |
| ESH477M063AL3AA | ![]() |
470 uF | 63 VDC | 296.1 uA | 700 mA | 10 % | 20 % | 20 mm | 13 mm | Bulk | 5 mm | Y |
| ESH476M016AC3AA | ![]() |
47 uF | 16 VDC | 7.52 uA | 85 mA | 18 % | 20 % | 11 mm | 5 mm | Bulk | 2 mm | Y |
| ESH107M010AC3AA | ![]() |
100 uF | 10 VDC | 10 uA | 110 mA | 22 % | 20 % | 11 mm | 5 mm | Bulk | 2 mm | Y |
Publicado: 2012-01-25
| Actualizado: 2023-08-24