Keysight Technologies U8030 Triple-Output DC Power Supplies
Keysight Technologies U8030 Triple-Output DC Power Supplies provide a clean output with ≤1mVrms (0.5mVrms typical) noise and 375W total power for three outputs. These units have an LCD display with backlight capability that allows dual reading (voltage and current) in one display. The series offers excellent load and line regulation (constant voltage, CV: <0.01% +2mV; constant current, CC: <0.02% +2mA) to ensure stable output as well asr <50µs transient response for stability testing. The units feature overvoltage (OVP) and overcurrent (OCP) protection, a keypad lock, and a physical lock mechanism to prevent damage to devices under test (DUT).Keysight U8030 Triple-Output DC Power Supplies are designed to perform automation functions with easy-to-use knobs and intuitive keypads. Applications include electronics manufacturing, aircraft/avionics systems, communication systems peripherals, education, and research and development.
Features
- Provides total power of 375W for three outputs
- Output sequencing capability
- Excellent load and line regulation (CV: <0.01% +2mV; CC: <0.02% +2mA) ensures stable output
- Provides clean output with ≤1mVrms (0.5mVrms typical) noise
- Fast <50µs transient response for stable testing
- Dual display shows both voltage and current reading
- Overvoltage and overcurrent protection
- Security features include keypad lock and physical lock mechanism
Front-Panel Overview
Videos
Additional Resources
Publicado: 2017-11-02
| Actualizado: 2022-04-14