Kinetic Technologies KTD2690 Single Flash LED Driver

Kinetic Technologies KTD2690 Single Flash LED Driver is an ideal power solution for high-power flash LED applications. The KTD2690 is a highly integrated synchronous boost converter and current source that can support up to 1.5A flash and up to 376mA torch current. The device provides a very small total solution for portable applications. It has an I2C interface and a hardware STROBE pin for maximum control flexibility. The integrated current source on/off and current settings in Flash/Torch/IR modes can be programmed by the I2C interface. A selectable input low voltage protection function can prevent a system reset under low battery conditions.

The KTD2690 includes protection features such as cycle-by-cycle input current limit protection, output over-voltage protection, LED fault (open or short) protection, flash time-out protection, and thermal shutdown protection.

The Kinetic Technologies KTD2690 Single Flash LED Driver is available in WLCSP-8 and UDFN-10 packages and features a -40°C to +85°C operating temperature range.

Features

  • High-efficiency synchronous boost converter with 2MHz/4MHz switching frequency option
  • Single-channel programmable current source
    • Flash/Torch/IR modes
      • Flash: Up to 1.5A (128 Levels)
      • Torch: Up to 375mA (128 Levels)
    • Input low voltage protection function
    • Flash time-out protection
    • LED cathode ground connection for improved thermal dissipation
  • I2C interface programming
  • Hardware STROBE control
  • LED open/short protection
  • I2C fault read back
  • -40°C to +85°C operating temperature range
  • Package options
    • 1.519mm x 0.808mm x 0.5mm WLCSP-8
    • 2.0mm x 2.0mm x 0.52mm UDFN22-10L
  • RoHS and Green compliant; Pb-free

Applications

  • Smartphones and tablets
  • IR LED driver
  • Digital cameras

Block Diagram

Block Diagram - Kinetic Technologies KTD2690 Single Flash LED Driver

Typical Application Circuit

Application Circuit Diagram - Kinetic Technologies KTD2690 Single Flash LED Driver

Package Outline (WLCSP24-8)

Mechanical Drawing - Kinetic Technologies KTD2690 Single Flash LED Driver

Package Outline (UDFN22-10)

Mechanical Drawing - Kinetic Technologies KTD2690 Single Flash LED Driver
Publicado: 2022-11-01 | Actualizado: 2024-01-28