KYOCERA AVX 2-Piece Connectors

Kyocera AVX 2-Piece Connectors are designed for various applications requiring coplanar and perpendicular PCB mating and IDC cabled plug and socket connectors. The connector family is UL-approved and suitable for harsh environments. The Kyocera AVX 2-Piece Connectors feature a gold-plated beryllium copper material for reliable use. The connectors operate with a 5A current rating per contact in a -40°C to +125°C temperature range.

Features

  • 2-piece connectors
  • Requires coplanar and perpendicular PCB mating
  • Requires IDC cabled plug and socket connectors
  • Gold-plated beryllium copper material
  • Suitable for harsh environments
  • 5A current rating per contact
  • -40°C to +125°C operating temperature range
  • UL approved

Applications

  • Automotive
    • Infotainment
    • EV
    • Sensors/camera
    • Interior controls/lighting
    • ECU/powertrain
    • Telematics/GPS
  • Lighting
    • Consumer
    • Commercial
    • Industrial
    • Agricultural
  • Agriculture
    • Heavy equipment
    • Irrigation systems
    • Ag lighting
  • Industrial
    • Meters/controls
    • Commercial building equipment
    • Oil and gas/mining
    • Automation controls
    • Power supply
    • Alternative energy
  • Consumer
    • Home appliances/entertainment
    • Personal care
  • Transportation
    • Railway
    • Buses
    • E-Bikes
    • Personal rapid transit
    • Automated warehousing

Videos

Publicado: 2024-03-27 | Actualizado: 2024-06-13