L-Com User Antennas

L-Com User Antennas offer a versatile portfolio of RF solutions engineered for seamless integration into wireless systems operating in the 2.4GHz, 5.8GHz, and 900MHz bands. With models such as the HG2405RD-NM and HG908P-NF, the series provides gain options from 2dBi to 13dBi, supporting both omnidirectional and directional coverage. Each antenna is constructed with a durable radome and sealed base, ensuring resistance to UV exposure and environmental stress. L-Com User Antennas feature multiple connector types: N-Male, SMA, and RSP. These connector types enhance compatibility with a broad range of radios and access points.

Features

  • 900MHz, 2.4GHz, and 5.8GHz frequency bands covered
  • 2dBi to 13dBi gain range
  • Omnidirectional and directional models available
  • Yagi, panel, and rubber duck styles
  • N-male, N-female, SMA male, RSP, and RSF connectors
  • Linear polarization
  • UV-resistance radomes
  • Sealed bases for weather resistance
  • Tilt, swivel, pole, and direct panel-mounting options

Applications

  • WLAN
  • SCADA
  • IoT
  • ISM
  • Point-to-point
  • Point-to-multipoint
Publicado: 2025-05-29 | Actualizado: 2025-12-31