Laird Technologies Tgon™ 805 Series Thermal Interface Pads
Laird Technologies Tgon™ 805 Series Thermal Interface Pads feature a grain-oriented and plate-like structure that provides a high thermal conductivity. These interface pads include high thermal conductivity of 5W/mK on the Z-axis and 240W/mK on the X-Y-axis. The Tgon 805 series has proprietary pressure-sensitive adhesive on one side that minimizes impact on thermal performance. These interface pads offer >98% graphite, low thermal resistance, and high performance. Laird Technologies Tgon 805 pads are ideal for power conversion equipment, power supplies, large telecommunications switching hardware, and notebook computers.Features
- High thermal conductivity of 5W/mK on the Z-axis and 240W/mK on the X-Y axis
- >98% graphite
- -240°C to +300°C operating temperature range
- Low thermal resistance
- Thicknesses of 0.005”, 0.010”, and 0.020” (0.125mm, 0.25mm, and 0.50mm)
Applications
- Power conversion equipment
- Power supplies
- Large telecommunications switching hardware
- Notebook computers
- Where electrical grounding is required with good thermal conductivity
Publicado: 2020-10-21
| Actualizado: 2025-06-17