Ledil C18x ADELIA LED Lighting Mounting Accessories
LEDiL C18x ADELIA LED Lighting Mounting Accessories are the base part for ADELIA reflectors. These accessories are compatible with the HEKLA interface (C18323 and C18432) and BJB + B+W connectors (C18324 and C18431). The C18x ADELIA accessories are RoHS and REACH compliant.Features
- C18323 ADELIA-110-ADAPTER-C:
- Compatible with HEKLA interface
- Ø 54mm dimensions
- 0.60mm height
- C18324 ADELIA-110-ADAPTER-B:
- Compatible with BJB + B+W connectors
- Ø 54mm dimensions
- 0.50mm height
- C18431 ADELIA-ADAPTER-B:
- Compatible with BJB + B+W connectors
- Ø 38mm dimensions
- 0.50mm height
- C18432 ADELIA-ADAPTER-C:
- Compatible with HEKLA interface
- Ø 30mm
- 0.50mm
Mechanical Drawing
View Results ( 4 ) Page
| N.º de artículo | Hoja de datos | Serie | Diámetro | Altura | Para utilizar con |
|---|---|---|---|---|---|
| C18432_ADELIA-ADAPTER-C | ![]() |
ADELIA | 29.9 mm | 0.5 mm | ADELIA Reflector |
| C18323_ADELIA-110-ADAPTER-C | ![]() |
ADELIA-110 | 0.6 mm | ADELIA Reflector | |
| C18324_ADELIA-110-ADAPTER-B | ![]() |
ADELIA-110 | 54 mm | 0.5 mm | ADELIA Reflector |
| C18431_ADELIA-ADAPTER-B | ![]() |
ADELIA | 38 mm | 0.5 mm | ADELIA Reflector |
Publicado: 2023-01-16
| Actualizado: 2023-02-21