Ledil Infrared Optics Family

LEDiL Infrared Optics Family offers a wide variety of IR reflectors, lenses, and holders to provide complete options for IR LEDs. This infrared family has many advantages over visible light in surveillance applications. It keeps lighting discreet and helps to conceal the camera's viewing direction. Infrared optics are invisible to the human eye and are suitable for long-distance illumination. Typical applications for LEDiL Infrared Optics include surveillance of large areas and spaces, military applications, and night vision systems.

Features

  • Invisible to human eye
  • Minimized light pollution
  • Suitable for long-distance illumination

Videos

View Results ( 66 ) Page
N.º de artículo Hoja de datos Descripción Ángulo de visualización Estilo de terminación Para utilizar con Diámetro
FP14766_LISA2-WWX-PIN FP14766_LISA2-WWX-PIN Hoja de datos Lentes y ensambles LED Assembly round 9.9mm(D)7mm(H) 63 deg Adhesive , Pin Osram 9.9 mm
CP13071_IRENE-IR-12 CP13071_IRENE-IR-12 Hoja de datos Lentes y ensambles LED Security Lighting-IR Assembly 25 deg Adhesive, Pin SFH4715S 21.6 mm
FP11851_LISA2-O-90-PIN FP11851_LISA2-O-90-PIN Hoja de datos Lentes y ensambles LED Single Lens 11 deg to 49 deg Adhesive, Pin Cree, Lumileds, Sharp 9.9 mm
FP10992_LISA2-M-PIN FP10992_LISA2-M-PIN Hoja de datos Lentes y ensambles LED Single Lens 25 deg to 38 deg Adhesive, Pin Lumileds, Nichia, Samsung 9.9 mm
FP13030_LISA2-M-CLIP FP13030_LISA2-M-CLIP Hoja de datos Lentes y ensambles LED Pack Round 1 Pos 9.9mm D mm H 14 deg to 29 deg Adhesive, Clips Cree, Lumileds, Nichia, Osram, Samsung, Seoul 9.9 mm
CP13069_IRENE-IR-4 CP13069_IRENE-IR-4 Hoja de datos Lentes y ensambles LED Assembly Round 21.6mm D 14.28mm Adhesive, Pin Osram, Lumileds 21.6 mm
CP13072_IRENE-IR-16 CP13072_IRENE-IR-16 Hoja de datos Lentes y ensambles LED Security Lighting-IR Assembly SFH4715S 21.6 mm
FP14415_LISA2-O-CLIP FP14415_LISA2-O-CLIP Hoja de datos Lentes y ensambles LED Lens round 10mm(D)7.13mm(H) Clip Cree, Lumileds, Seoul 10 mm
FCA12104_IRIS FCA12104_IRIS Hoja de datos Lentes y ensambles LED Round Assembly 9 Degrees FWHM 9 deg Pin, Tape, Screw Cree, Nichia 38 mm
FP11073_LISA2-W-CLIP FP11073_LISA2-W-CLIP Hoja de datos Lentes y ensambles LED Single Lens 36 deg to 44 deg Adhesive, Clips Lumileds, Nichia 9.9 mm
Publicado: 2019-03-05 | Actualizado: 2023-05-02