Littelfuse TrenchT4™ N-Channel Power MOSFET

Littelfuse TrenchT4™ N-Channel Power MOSFET is an enhancement mode, avalanche-rated MOSFET with high current handling capability and a low 1mΩ drain-source on resistance. This high-power density MOSFET comes in a standard TO-263 (7-lead) package. With a +175°C maximum operating temperature range, the TrenchT4 MOSFET is for use in DC-DC converters, off-line UPS, primary-side switches, and high-current switching applications.

Features

  • N-channel enhancement mode
  • Avalanche rated
  • Standard TO-263 (7-lead) package
  • +175°C maximum operating temperature range
  • High current handling capability
  • Low drain-source on resistance
  • Si technology
  • Easy to mount
  • High power density
  • RoHS compliant

Applications

  • DC-DC converters
  • Off-line UPS
  • High-current switching applications
  • Primary-side switch

Specifications

  • 36V drain-source breakdown voltage
  • 380A continuous drain current
  • 1mΩ drain-source on resistance
  • ±15V gate-source voltage
  • 2V gate-source threshold voltage
  • 260nC gate charge
  • 480W power dissipation
  • 80ns fall time
  • 78ns rise time
  • 125ns typical turn-off delay time
  • 36ns typical turn-on delay time
  • 105S minimum forward transconductance
  • -55°C to +175°C operating temperature range
Publicado: 2023-03-31 | Actualizado: 2023-04-06