Ault / SL Power
Ault Incorporated designs, manufactures, and markets power conversion products. Ault's product lines include standard and high-efficiency AC/DC converters, external power supplies, and adapters. Ault is a seasoned competitor in the power supply industry and a leading supplier to original equipment manufacturers (OEMs) of data communications equipment, telecommunications equipment, portable medical equipment, industrial equipment, and related computer peripherals. Ault's power conversion products are used to adapt alternating current (AC) to provide a source of power at various levels from 1 to 1200 watts for a wide variety of electronic applications. Many of the company's products are located outside the equipment they power as wall plug-in or in-line components and generally are referred to as "external power conversion products", while the balance of the products are located within electronic devices.
Productos destacados por Ault / SL Power

SLE60 Switching Power Adapter
Provides 60W of power in a compact 2.0" x 3.5" x 1.1" package with USB-C power delivery.

SLE Desktop AC Adapters
Offers a 9V to 48V voltage range, 7A maximum current rating, and up to 89% efficiency rating.

SLB125 125W Single Output Power Supplies
Offers a 125W maximum power rating, 12V to 48V voltage range, and up to 10.4A output current rating.

GE150 150W Single Output Power Supply
12V to 48V voltage range, 12.1A maximum output current rating, and 150W maximum output power rating.