Renesas / Dialog Featured Products
Módulos Bluetooth® 5.2 multinúcleo DA14695MOD
Basados en el sistema en chip (SoC) con BLUETOOTH 5.2® de Baja Energía SmartBond DA14695MOD.
SLG47004 GreenPAK Mixed-Signal Matrix Products
Features small and low-power components for analog signal processing and mixed-signal functions.
SLG46811 GreenPAK Programmable Mixed-Signal Matrix
Provides a small and low power component for commonly used mixed-signal functions.
AT25EU Ultra-Low-Energy SPI NOR Flash
Consumes low power and features fast operation in order to achieve low energy usage.
DA16600 Evaluation Kits
Demonstration and development platforms for the DA16600 Wi-Fi® + BLUETOOTH® Low Energy Modules.
DA16600 Wi-Fi® + BLUETOOTH® Low Energy Modules
Designed to easily add low-power Wi-Fi® an BLUETOOTH® Low Energy functionality to applications.
SLG46827AG-SKT GreenPAK™ 65x64 Socket Adapter
Enables users to configure, program, and test the SLG46827-A Automotive Mixed-Signal Matrix.
DA7280 LRA/ERM Haptic Drivers
Offers automatic closed-loop linear resonant actuator (LRA) resonant frequency tracking.