Saia-Burgess
Saia-Burgess is a leading manufacturer of stepper motors, switches, actuators, and control systems. Saia-Burgess actuators are used in automotive applications, including climate control, engine cooling, transmission, and headlight actuators.
Productos destacados por Saia-Burgess
X3 Miniature Snap-Action Microswitches
Measures 27.8mm x 15.9mm x 10.3mm and offers a 250VAC rating up to 21A maximum with an IP40 rating.
XG Miniature Snap-Action Microswitches
Comes in a wide range of forces/variants and withstands up to +150°C with an IP40 protection rating.
X6 Ultraminiature Snap-Action Microswitches
Measures 12.8mm x 6.5mm x 5.8mm and offers a 250VAC rating up to 3A with an IP40 protection rating.
V4NC Subminiature Snap-Action Microswitches
Measures 20.0mm x 10.3mm x 6.4mm with an IP6K7 protection rating and 250VAC rating up to 5A.