Marktech Optoelectronics MTE2350x/MTE2550x Ultraviolet Emitters
Marktech Optoelectronics MTE2350x/MTE2550x Ultraviolet Emitters are designed for applications requiring high radiant power and accuracy in a TO-39 package. These UV emitters feature high reliability and a special UV glass lens for optimum lifetime. The MTE2350x/MTE2550x UV emitters offer a narrow viewing angle, 100mA forward current, and are Silanna-safe™. These UV emitters are RoHS-compliant and Pb-free. The MTE2350x/MTE2550x UV emitters are ideal for UV curing, light therapy, drug discovery, air and water disinfection, and DNA and protein analysis.Features
- TO-39 metal can package
- High reliability
- 100mA forward current
- -40°C to 100°C storage temperature range
- Narrow viewing angle
- Silanna safe™
- Pb-free and RoHS-compliant
Applications
- UV curing
- Light therapy
- Drug discovery
- Air and water disinfection
- DNA/protein analysis
Dimension Diagrams
View Results ( 10 ) Page
| N.º de artículo | If - Corriente directa | Vf - Tensión directa | Ángulo de visualización |
|---|---|---|---|
| MTE2350B-UV | 20 mA | 8 V | 18 deg |
| MTE2550B-UV | 20 mA | 7 V | 19 deg |
| MTE2350D-UV2 | 40 mA | 5.75 V | 12 deg |
| MTE2350F-UV | 20 mA | 5.8 V | |
| MTE2350D-UV | 20 mA | 5.8 V | |
| MTE2350F-UV2 | 40 mA | 5.75 V | 100 deg |
| MTE2550D-UV | 20 mA | 5.8 V | |
| MTE2550D-UV2 | 40 mA | 5.35 V | 12 deg |
| MTE2550F-UV | 20 mA | 5.6 V | |
| MTE2550F-UV2 | 40 mA | 5.35 V | 100 deg |
Publicado: 2024-04-30
| Actualizado: 2024-10-17