Analog Devices / Maxim Integrated MAX1735 Low-Dropout Linear Regulators

Analog Devices Inc. MAX1735 Low-Dropout Linear Regulators operate from a -2.5V to -6.5V input and deliver a guaranteed 200mA with a low 80mV dropout. The high-accuracy (±1%) output voltage is preset or can be adjusted from -1.25V to -5.5V with an external resistive voltage divider. An internal N-channel MOSFET allows for a low 85µA quiescent current virtually independent of the load. This makes the device ideal for battery-powered portable equipment like PDAs, mobile phones, cordless phones, and wireless data modems. The device is available in several preset output voltage versions: -5V, -3V, and -2.5V. All versions are offered a 1nA low-power shutdown mode, with short-circuit and thermal overload protection.

Features

  • 2.7V to 16.5V wide input voltage range
  • Guaranteed 200mA output current
  • Low 80mV dropout voltage at 200mA
  • Low 85µA quiescent supply current
  • Low 1nA current shutdown mode
  • Stable with 1µF COUT
  • PSRR >60dB at 100Hz
  • Thermal overload protection
  • Short-Circuit protection
  • -5V, -3V, or -2.5V output voltage or adjustable (-1.25V to -5.5V)
  • Tiny SOT23-5 package

Applications

  • Access products
  • Cell phones
  • Cordless phones
  • Digital cameras and camcorders
  • Glucose meters
  • Handhelds (GPS, POS terminal)
  • HDD and RAID
  • PC add-in cards
  • Power supplies

Block Diagram

Block Diagram - Analog Devices / Maxim Integrated MAX1735 Low-Dropout Linear Regulators
Publicado: 2019-10-25 | Actualizado: 2023-04-28