Analog Devices Inc. MAX18066EVKIT Regulator Evaluation Kit

Analog Devices Inc. MAX18066EVKIT Regulator Evaluation Kit provides a proven design to evaluate the MAX18066 and MAX18166 high-efficiency, 4A, step-down regulators with integrated switches. The evaluation kit is preset with the MAX18066 for 1.8V output at load currents up to 4A from a 4.5V to 16V input supply. The MAX18166 is pin-compatible with the MAX18066 and can be ordered for evaluation with this evaluation kit.

Features

  • 4.5V to 16V input voltage range
  • Fixed 500kHz (MAX18066) and 350kHz (MAX18166) switching frequency
  • Adjustable output voltage range from 0.606V to (0.9 x VIN)
  • Proven PCB layout
  • Fully assembled and tested

Applications

  • Distributed power systems
  • Pre-regulators for linear regulators
  • Home entertainment (TV and set-top boxes)
  • Network and datacom
  • Servers, workstations, and storage

Required Equipment

  • MAX18066EVKIT evaluation kit
  • 12V, 4A DC power supply
  • Load capable of 4A
  • Digital voltmeter
Publicado: 2020-03-24 | Actualizado: 2024-05-07