Analog Devices / Maxim Integrated MAX31856PMB1 Pmod™ Evaluation Board
Analog Devices MAX31856PMB1 Pmod™ Evaluation Board provides the necessary hardware to interface the MAX31856 RTD-to-Digital Converter to any system that uses Pmod-compatible expansion ports that are configurable for SPI communication. The MAX31856PMB1 supports the MAX31856 4-wire SPI interface and provides power to the device through the 3.3V pin.The Analog Devices MAX31856PMB1 Pmod Evaluation Board can be combined with the USB2PMB1 USB to Pmod Adapter (not included) to enable an easy connection to a PC for evaluation.
Board Layout
Publicado: 2016-02-17
| Actualizado: 2023-04-12