Analog Devices / Maxim Integrated MAX40025EVKIT Evaluation Kit
Analog Devices MAX40025EVKIT Evaluation Kit is a fully assembled electrical demonstration kit to evaluate the MAX40025 comparator. The board's layout options allow the input termination to be easily modified for alternative input terminations. This kit demonstrates the MAX40025CAWT+ in a 6-pin wafer-level package (WLP).Features
- 280ps (typ) propagation delay
- 25ps (VOV = 20mV to 100mV) over-drive dispersion
- Supply voltage 2.7V to 3.6V
- 39.4mW at 2.7V supply
- Power-efficient LVDS outputs
- -40°C to +125°C temperature range
Publicado: 2019-04-25
| Actualizado: 2023-04-19