Términos internacionales de comercio (Incoterms):FCA (punto de envío) Los costos de aranceles, aduana e impuestos se cobrarán en el momento de la entrega.
Confirme su elección de moneda:
Colón costarricense Solo se aceptan pagos con tarjetas de crédito, excepto American Express
Dólares estadounidenses Se encuentran disponibles todas las opciones de pago
MEAN WELL DDR DIN-Rail DC-DC Converters are designed for fast, convenient, and easy installation onto TS-35/7.5 or TS-35/15 DIN rails. This family of converters is suitable for industrial control, automation, and communication systems, with options to meet both railway and ITE safety standards. MEAN WELL DDR DIN-Rail DC-DC Converters include protections such as short-circuit, overload, overvoltage, input reverse polarity, and input undervoltage.
Features
Ultra-slim widths
Fanless design, cooling by free air convection
4KVDC IP-OP reinforced isolation
LED power indicator
Suitable for TS-35/7.5 or TS-35/15 DIN rails
Short-circuit, overload, overvoltage, input reverse polarity, and input undervoltage protection
Applications
Industrial control systems
Semiconductor fabrication equipment
Factory automation
Electromechanical
Wireless networks
Telecom or datacom systems
Videos
Featured Converters
MEAN WELL DDRH-120 & DDRH-240 DIN-Rail DC-DC Converters
250VDC to 1500VDC ultra-wide input, 4kVAC isolation level, and a fanless design for -40°C to +80°C.