Microchip Technology BM71-XPRO Extension Board (DM164146)

Microchip Technology BM71-XPRO Extension Board (DM164146) is an add-on board designed to easily add BLUETOOTH® Low Energy (BLE) functionality to Microchip's Xplained Pro (XPRO) Development Tools. The BM71-XPRO Extension Board features the BM71 BLE Module, which is based on the IS1871 RF System on a Chip (SoC). The BM71-XPRO can be used as an extension to SAMx or AVRx XPRO Boards or can be used as a standalone device. The BM71-XPRO is fully supported within Atmel Studio, an integrated development platform, which provides predefined applications and examples.

The Microchip Bluetooth Data (MBD) mobile app is available to speed up development for both Android and iOS.

Features

  • MCP2200 USB-UART Bridge for host PC operation
  • Onboard 3.3V LDO for power regulation
  • Onboard SPI Flash for storing firmware images (DFU OTA)
  • Test point for GPIO pin (P1_3)
  • Reset push button
  • DIP switch to control
    • BM71 operation mode
    • LED
    • GPIO pin
  • Passive RC filters for PWM and ADC inputs
  • Atmel Studio (ASF3) provides predefined application examples
  • XPRO extension header
  • Header pins for current measurement
  • Two power sources:
    • Micro USB
    • XPRO connector

Board Layout

Microchip Technology BM71-XPRO Extension Board (DM164146)
Publicado: 2021-01-18 | Actualizado: 2023-09-11