Microchip Technology dsPIC33EV 5V CAN-LIN Starter Kit (DM330018)

Microchip Technology dsPIC33EV 5V CAN-LIN Starter Kit (DM330018) houses the 16-bit dsPIC33EV256GM106 Digital Signal Controller (DSC) for automotive and motor control applications. This kit includes a dsPIC33EV 5V CAN-LIN board, a USB cable (A to mini-B), and an insert card. The dsPIC33EV 5V CAN-LIN board is a stand-alone demonstration board that allows users to explore three popular automotive and industrial serial data formats (CAN, LIN, and SENT). The PICkit On-Board (PKOB) USB programmer and debugger allows simple programming without needing an additional hardware interface. The Starter Kit board includes several analog features to showcase the capabilities of the dsPIC33EV256GM106 family.  

Features

  • One CAN module with 32 buffers and 16 receive filters
  • Two Single Edge Nibble Transmission (SENT ) modules
  • Two UARTs with LIN/J2606 support
  • SPI and I²C™ serial interfaces
  • One high-speed (1.1Msps), 10/12-bit A/D converter with multiple input channels
  • One Charge Time Measurement Unit (CTMU)
  • Six Pulse-Width Modulation (PWM) outputs
  • Analog temperature sensor (MCP9701A)
  • Ratiometric trim potentiometer
  • CAN Interface (MCP2561) with DB9 male connector
  • LIN Interface (MCP2021A) with required interface electronics
  • Three general-purpose momentary push buttons
  • Three general-purpose LEDs
  • Breakout Connector footprint

Kit Contents

  • dsPIC33EV 5V CAN-LIN Starter Kit board
  • USB cable (A to mini-B)
  • An insert card with links to the website, manual, schematics, and the demo application
Publicado: 2023-03-07 | Actualizado: 2023-03-20