Microchip Technology EV40E67A Curiosity Board

Microchip Technology EV40E67A Curiosity Board is based on the SAM9X60D1G SiP high-performance, low-power ARM926EJ-S CPU-based embedded microprocessor. The MPU runs at 600MHz. The board features a small form factor PCB, including the SAM9X60D1G (SAM9X60 MPU plus 1Gb integrated DDR2). It features a 4Gbit SLC NAND Flash, a KSZ8081 10/100 Ethernet PHY, and MCP16501 Power Management IC optimized for the module. It is intended to evaluate all SAM9X60 MPUs, including the System in Package (SIP) variants and the System on Module (SOM).

Features

  • SAM9X60D1G - 600MHz ARM926EJ-S Core, 200MHz System/Memory Bus
    • 32kB Data Cache and 32kB Instruction Cache
    • 1-Gbit integrated DDR2
    • Dual CAN
    • Dual SD Card/eMMC
    • Thirteen FLEXCOMs (USART, SPI, and I²C)
    • Two High-speed USB Host + One High-speed Host or Device
    • 24-bit LCD Controller with overlays up to 1024x768 resolution
    • 2D Graphics Engine, Camera Interface
    • Built-in Class D Amplifier
    • Hardware Encryption Engine (TDES, AES, and SHA) and True Random Generator (TRNG)
    • Secure Boot with on-chip Secure Key Storage (OTP)
    • Physical protection against tampers, eight tamper detection pins
    • On the Fly scrambling / unscrambling for memories
    • Up to 6 Tamper Pins
  • 4Gb onboard NAND flash
  • Enhanced User Interface capability
  • Single 10/100 Ethernet KSZ8081
  • 2Kb Serial EEPROM with EUI-48™ Node Identity (24AA02E48T-I/OT)
  • Free mainline Linux® Distribution
  • Ensemble Graphics Toolkit (EGT) Linux graphics development
  • MPLAB® X Integrated Development Environment and MPLAB® Harmony v3
  • Harmony Graphics Suite – RTOS graphics development
  • Multiple Third-party Software support

Overview

Microchip Technology EV40E67A Curiosity Board
Publicado: 2022-09-26 | Actualizado: 2024-08-30