Microchip Technology EV86G67A Haptic Evaluation Kit

Microchip Technology EV86G67A Haptic Evaluation Kit is a demonstration platform for haptic applications using the HV56266 high voltage operational amplifier. This EV86G67A kit includes both a controller board and a driver board. The controller board is developed using the ATSAML21J18B-MNT SAM MCU microchip, and the Graphical User Interface (GUI) is provided. This GUI sends waveform patterns to the MCU via a USB port and commands. The driver board offers a class B buffer, HV56266 high-voltage operational amplifier, 5V linear regulator, and 12V to the 130V boost converter. This EV86G67A haptic evaluation kit features 4Mbit flash memory, a 12V to 5V linear regulator, and up to 3.4μF capacitive load. The EV86G67A haptic evaluation kit operates at a 12V input supply ±5% supply voltage rails.

Features

  • 115mm x 85mm driver board dimension
  • 51mm x 42mm controller board dimension
  • HV56266 single 300V high voltage operational amplifier
  • ATSAML21J18B-MNT microcontroller
  • 8-pin 2.54mm pitch header connector
  • 10-pin 1.27mm pitch connector for ICE programmer
  • 4Mbit flash memory
  • 4-pin 2.54mm pitch horizontal header connector

Specifications

  • 12V power supply voltage
  • Up to 3.4μF capacitive load
  • 12V to 130V high voltage boost converter
  • 12V to 5V linear regulator

EV86G67A Evaluation Board Diagram (Controller Board)

Microchip Technology EV86G67A Haptic Evaluation Kit

EV86G67A Evaluation Board Diagram (Driver Board)

Microchip Technology EV86G67A Haptic Evaluation Kit

Schematic Diagram Driver Board

Schematic - Microchip Technology EV86G67A Haptic Evaluation Kit
Publicado: 2023-06-19 | Actualizado: 2023-08-04