Microchip Technology LAN9668 8-port Ethernet Switches

Microchip Technology LAN9668 8-port Ethernet Switches are compact and cost-effective, with multi-port Gigabit Switches. These switches are integrated with 10/100/1000BASE-T PHYs and 600MHz ARM Cortex A7 CPU subsystem. The LAN9668 ethernet switches are Time-Sensitive Networking (TSN) switches that deliver IEEE standards-compliant features to lower latency data traffic flows and greater clock accuracy. These Ethernet switches include 8 ports and support up to two RGMII/RMII, and three 1000BASE X/SerDes/2.5GBASE-X/KX. In addition to the two integrated PHYs, they also support up to two Quad-SGMII/Quad-USGMII interfaces. Warehouses and industrial ecosystems rely on TSN and Ethernet for precise timing, synchronization, and connectivity of devices including cameras, barcode readers, scanners, and conveyors.

Features

  • 802.1AS-2020
  • 802.1CB Frame Replication and Elimination (FRER)
  • 802.1Qch Cyclic Queuing and Forwarding (CQF)
  • 802.1Qbv Time-Aware Shaper (TAS)
  • 802.1Qbu/802.3br (Frame Preemption)
  • 802.1Qci Per-Stream Filtering and Policing (PSFP)
  • Completely managed L2 switching and L3 forwarding features
  • Industrial Temperature range
  • VSC6817 IStaX Linux Application Software Package for Managed Ethernet Switches
  • Up to 8x 1G ports
  • Easy upgrade within SparX-5i family to higher bandwidth

Applications

  • Connected warehouses and industrial ecosystems
  • For connectivity of cameras, barcode readers, scanners, and conveyors
  • Interconnected devices, sensor, and equipment communication

Application Software

For the Management of Ethernet applications, a comprehensive Application Programming Interface (API) and turnkey software development package are accelerated with time-to-market. The software API package integrates easily with third-party software, preserving existing software investments.

Publicado: 2022-03-08 | Actualizado: 2025-06-30