Microchip Technology MCP3x6x Sigma-Delta ADCs

Microchip Technology MCP3x6x Sigma-Delta Analog to Digital Converters (ADCs) feature a programmable data rate of up to 153.6kSPS and a programmable gain of 0.33X to 64X. These ADCs also include integrated features like temperature sensors, internal oscillators, and burnout sensor detection to reduce system component count and total solution cost. The MCP3x6x ADCs include an internal sequencer (SCAN mode) with multiple monitor channels and a 24-bit time. This allows the ADCs to automatically create conversion loop sequences without the need for MCU communications. These ADCs offer advanced security features, including CRC and register map lock that ensures configuration locking and communication data integrity for secure environments. 

The Microchip Technology MCP3x6x ADCs are available in a leaded TSSOP-20 package, as well as in an ultra-small 3mm x 3mm UQFN-20 package. The MCP3465R is offered in a 2mm x 2mm UQFN-12. These ADCs are ideal for use in precision sensor transducers and transmitters, portable instrumentation, factory automation and process controls, and temperature measurements.

Features

  • 1/2/4 differential or 2/4/8 single-ended input channels
  • 16-bit resolution (MCP346x)
  • 24-bit resolution (MCP356x)
  • Up to 153.6kSPS programmable data rate
  • 0.33X to 64X programmable gain
  • Low-temperature drift
  • Low-noise
    • 3.2µVRMS (Gain=16x, 9600sps) (MCP346x)
    • 90nVRMS (Gain=16x, 12.5sps) (MCP356x)
  • 0V to AVDD wide input voltage range
  • Differential voltage reference inputs
  • Internal oscillator or external clock selection
  • Internal oscillator or external clock selection
  • <2µA ultra-low shutdown current consumption
  • Internal temperature sensor
  • Burnout current sources for sensor open/short detection
  • Digital offset and gain error calibration registers
  • Internal conversions sequencer (SCAN mode) for automatic multiplexing
  • Advanced security features
    • 16-bit CRC for secure SPI communications
    • 16-bit CRC and IRQ for securing configuration
    • Register map lock with 8-bit secure key
    • Monitor controls for system diagnostics
  • 20MHz SPI-compatible interface with mode 0,0 and 1,1
  • 2.7V to 3.6V AVDD
  • 1.8V to 3.6V DVDD
  • -40°C to +125°C extended temperature range
  • Package options
    • 6.4mm x 6.4mm TSSOP-20
    • 3.0mm x 3.0mm UQFN-20
    • 2.0mm x 2.0mm UQFN-12 (MCP3465R only)

Applications

  • Precision sensor transducers and transmitters
    • Pressure
    • Strain
    • Flow
    • Force measurement
  • Factory automation and process controls
  • Portable instrumentation
  • Temperature measurements

Block Diagram

Block Diagram - Microchip Technology MCP3x6x Sigma-Delta ADCs

Videos

Publicado: 2020-01-24 | Actualizado: 2024-07-09