Microchip Technology PIC32CM MC00 Curiosity Nano Kit (EV10N93A)

Microchip Technology PIC32CM MC00 Curiosity Nano Kit (EV10N93A) is a compact evaluation platform for the PIC32CM MC Microcontrollers. The PIC32CM MC MCUs are 32-bit Arm® Cortex® M0+ based 5V devices optimized for motor control. Because the PIC32CM MC MCUs can run directly from 5V, these devices are ideal for portable battery-powered motor applications such as tools, vacuums, small robotics, and toys that use multiple LiPO batteries.

Microchip Technology Curiosity Nano Evaluation Boards include an onboard debugger, enabling users to program and debug the target device without any additional tools. Supported by the MPLAB® X Integrated Development Environment (IDE), the Curiosity Nano Kit provides easy access to the features of the PIC32CM MC.

Features

  • PIC32CM1216MC00032 Microcontroller
  • USB powered
  • Onboard debugger
    • Board identification in MPLAB X IDE
    • One green power LED and status LED
    • Programming and debugging
    • Virtual COM port (CDC)
    • One logic analyzer (DGI GPIO)
  • One yellow user LED
  • One mechanical user switch
  • Adjustable target voltage
    • MIC5353 LDO Regulator controlled by the onboard debugger
    • 2.7V to 5.1V output voltage
    • 500mA maximum output current, limited by ambient temperature and output voltage

Videos

Board Layout

Microchip Technology PIC32CM MC00 Curiosity Nano Kit (EV10N93A)
Publicado: 2022-04-04 | Actualizado: 2022-04-08