Mikroe Accel 4 Click

Mikroe Accel 4 Click features the NXP Semiconductors FXLS8974CF 12-bit three-axis accelerometer. The Accel 4 allows selectable full-scale acceleration measurements in ranges of ±2g, ±4g, ±8g, or ±16g in three axes. It has a configurable host interface supporting SPI and I2C serial communication. The FXLS8974CF supports high-performance and low-power operating modes, allowing maximum flexibility to meet the resolution and power needs for various unique use cases.

Features

  • On-board modules
    • NXP Semiconductors FXLS8974CF highly reliable digital triaxial acceleration
  • Low power consumption
  • High performance and resolution
  • Selectable ODRs
  • Flexible sensor data change detection function
  • Integrated interrupt features
  • Selectable serial interface
  • I2C, SPI interface
  • mikroBUS compatibility
  • S (28.6mm x 25.4mm) click board size
  • 3.3V input voltage

Applications

  • Automotive (convenience and security)
  • Industrial
  • Medical IoT applications

Overview

Mikroe Accel 4 Click
Publicado: 2022-06-16 | Actualizado: 2024-04-30