Mikroe EasyMx PRO™ v7 Development Board for STM32® ARM®
Mikroe EasyMx PRO™ v7 Development Board for STM32® ARM® is a full-featured development board for STM32® ARM® Cortex™-M3 and Cortex™-M4 microcontrollers. The board is delivered with an MCU card containing the STM32F107VCT6 microcontroller. EasyMx PRO™ v7 for STM32® ARM® contains 17 on-board modules necessary for the development of a variety of applications, including multimedia, Ethernet, USB, CAN, and more. A TFT with a touch panel along with a stereo mp3 codec allows the user to develop multimedia applications. There are 2 USB connectors and 2 USB-UART connectors on the board as well. The piezo buzzer will help test sound signalization, and the I2C EEPROM, Serial Flash, and microSD card slot can be used to store data. DS1820 and LM35 temperature sensor sockets are also included. The powerful on-board mikroProg™ programmer and hardware debugger, based on the popular ST-LINK v2, supports over 180 ARM® microcontrollers.Features
- Four connectors for each port for amazing connectivity
- Powerful onboard mikroProg™ programmer and hardware debugger for over 180 STM32® devices
- Multimedia peripherals TFT 320x240 with touch panel, stereo mp3 codec, audio input and output, navigation switch, microSD card slot
- mikroBUS™ support for easier connections
Specifications
- Power supply 7-23V AC or 9-32V DC or via USB cable (5VDC)
- Power consumption ~76mA when all peripheral modules are disconnected
- Board dimensions 266mm x 220mm (10.47" x 8.66")
Package Contents
View Results ( 2 ) Page
| N.º de artículo | Hoja de datos | Descripción |
|---|---|---|
| MIKROE-1104 | ![]() |
Tarjetas Hija y Tableros OEM MCUCARD - EASYMX PRO v7 STM32F207VGT6 |
| MIKROE-1099 | ![]() |
Tableros y Juegos de Desarrollo - ARM EasyMx PRO v7 FOR STM32 |
Publicado: 2012-05-29
| Actualizado: 2022-03-11