Molex Board-in Connectors
Molex Board-in Connectors include both vertical and right-angle connectors. These connectors are available in 1.25mm, 2mm, 2.5mm, and 4mm various pitch sizes, mating configurations, and circuit sizes. Molex board-in connectors provide space savings and improved cost-effectiveness compared to the two-piece connection system. These connectors offer a more reliable solder fillet when compared to uneven and labor-intensive hand soldering and strain relief after soldering. The board-in connectors ensure a secure terminal retention force, which protects the terminal and functions as a wire alignment and retention device. Typical applications include patient monitoring, infotainment, downlights, power tools, refrigerator, and factory machines.Features
- One-piece direct solder-to-board assembly provides space and cost savings compared to two-piece types and is easy to assemble
- Terminal and housing locking features ensure secure terminal retention force
- Right-angle and vertical housing options
- Protects terminal and functions as wire alignment and retention device prior to and during the soldering process
- Strain relief after soldering
- Accepts standard through-hole soldering methods for a more reliable solder fillet compared to uneven and labor-intensive hand soldering
- Design flexible with a wide variety of pitch, configuration, and circuit sizes
- 1.25mm, 2mm, 2.50mm, and 4mm pitch sizes
- 2A to 5A current range
- 2- to 18-circuit sizes
- 30AWG to 18AWG wire gauge size
Applications
- Automotive
- Infotainment systems
- Automotive lighting
- Home appliance
- HVAC
- Refrigerator
- White goods
- Industrial
- Factory automation
- Power tools
- Security systems
- Downlighting
- Medical patient monitors
Board-in Connector Categories
Accessories
Publicado: 2018-08-29
| Actualizado: 2024-09-10