Molex Micro-Fit Overmolded Plug Adapters

Molex Micro-Fit Overmolded Plug Adapters eliminate the need to stock both receptacle and plug version of cables. Available in 2-row configurations of 2, 4, 6, 8, and 10 circuit models, these adapters unify femable cable assemblies together, preventing crimping issues in the process. The molex micro-fit plug adapters use a polybutylene terephthalate (PBT) housing and are ideal for car infotainment systems, appliances like washers and ovens, and charging stations.

Features

  • Acts as cable extenders for daisy-chaining multiple female cabes together
  • Supports cables with 2 to 10 circuits (2-row configuration)
  • Eliminates crimping issues in the field
  • Eliminates need to stock various levels of cable lengths

Applications

  • Home appliances
  • IoT devices
  • Furniture
  • Charging stations
  • Handheld devices
  • LED lighting
  • Automotive infotainment ecosystems

Application Example

Application Circuit Diagram - Molex Micro-Fit Overmolded Plug Adapters
View Results ( 5 ) Page
N.º de artículo Hoja de datos Número de posiciones Régimen de corriente
245132-0499 245132-0499 Hoja de datos 4 Position 3.5 A
245132-0699 245132-0699 Hoja de datos 6 Position 3.5 A
245132-0299 245132-0299 Hoja de datos 2 Position 4.5 A
245132-1099 245132-1099 Hoja de datos 10 Position 3 A
245132-0899 245132-0899 Hoja de datos 8 Position 3 A
Publicado: 2018-05-17 | Actualizado: 2025-03-03