Términos internacionales de comercio (Incoterms):FCA (punto de envío) Los costos de aranceles, aduana e impuestos se cobrarán en el momento de la entrega.
Confirme su elección de moneda:
Colón costarricense Solo se aceptan pagos con tarjetas de crédito, excepto American Express
Dólares estadounidenses Se encuentran disponibles todas las opciones de pago
Working closely with industry leaders, Molex developed the SolarSpec™ offering as comprehensive line of interconnect products specifically designed to meet the growing demand for renewable energy sources. The Molex SolarSpec™ offering supports efficient, reliable, and flexible solar interconnections in key applications within the solar industry. Using Molex's proven technology and solar-compliant materials, the SolarSpec™ products provide unmatched reliability in rugged environments and enable applications to meet the global solar industry's energy and solar design requirements, including:
UL 1703
IEC
IP67/IP68/IP69
NEC and NEC2008 requirements
RoHS compliance
Long-term UV and ozone resistance
Weatherproof, environmental, and sealed connectors
Molex's SolarSpec™ product line offers solutions for photovoltaic panels, building integrated photovoltaics, tracking systems, and inverters. The SolarSpec™ DC Connectors and Contacts are ideally suited to support solar applications for homes, solar farms, and public buildings.
The SolarSpec™ DC Connectors from Molex provide a secure IP-67 sealed connection for series cabling of silicon photovoltaic (PV) panels through industry-standard pin and socket construction, easy 'snap-lock' mating, and an internal locking mechanism. The SolarSpec™ DC Connectors have Molex's exclusive design features including molded surface ribs for a secure grip, "touch-proof" safety construction to protect against an electrical current whether the connectors are mated or unmated, and a contact resistance of <0.5mΩ. The rugged design of the Molex SolarSpec™ DC Connectors meets NEC 2008 and NFPA 70; US-code for "the safe installation of electrical wiring and equipment" and the TÜV and UL dual-qualification for long-life in harsh conditions. The connectors are suitable for 14, and 12 to 10 AWG cable.
Simple 'snap-lock' mating for quick and easy factory
or field assembly
Polarization and an audible 'click' ensure successful mating
of the connectors
Internal locking mechanism protected by latch guards prevents accidental and unauthorized decoupling of connectors; ensures reliable connection and safe handling
"Touch-proof" safety design provides protection from electrical current even when connectors are unmated
IP67 sealing protection against dust and water
Resistant to UV and ozone damage
Dual-qualification by TÜV and UL; guarantees long-life in harsh environments
Exclusive moulded surface ribs allow for secure gripping, especially with work gloves
Contact resistance <0.5mΩ; lowest contact resistance compared with competitor products for greatest efficiency
Molex offers high quality hand tools for the SolarSpec™ product line. These tools serve as a tool kit for solar pin and socket crimp terminal, and maintain their quality over time.