Términos internacionales de comercio (Incoterms):FCA (punto de envío) Los costos de aranceles, aduana e impuestos se cobrarán en el momento de la entrega.
Confirme su elección de moneda:
Colón costarricense Solo se aceptan pagos con tarjetas de crédito, excepto American Express
Dólares estadounidenses Se encuentran disponibles todas las opciones de pago
Murata Electronics MYLPW DC-DC Converter offers an 18V to 62V input voltage range, 4.5A output current rating, and up to 87% efficiency. The MYLPW converter is a surface-mount module that features a 1500VDC input-output isolation rating and 37.3mm x 30.05mm x 4.mm package size. Murata Electronics MYLPW DC-DC Converter is ideal for telecommunication and data-communication equipment.
Applications
Telecommunications
Data-communication equipment
Specifications
18V to 62V input voltage range
1500VDC galvanic isolation voltage
3.3V nominal output voltage
4.5A output current
87% efficiency
37.3mm x 30.05mm x 4.2mm package size
Surface-mount design
Related Products
Murata MY Series UltraBK™ 4A/6A DC/DC Converter Modules
High-efficiency integrated power solutions that combine a 4A or 6A DC/DC converter with components.