Murata Power Solutions MTU1 DC-DC Converters

Murata Power Solutions MTU1 DC-DC Converters are a new range of miniature surface mount, high-performance 1W isolated DC-DC converters. Murata Power Solutions' MTU1 DC-DC Converters offer single isolated output, typical efficiency up to 88%, a footprint reduction of over 50% from the previous generation of 1W SMD DC-DC, and 1W of available output power over the full industrial temperature range of -40ºC to +85ºC.

The MTU1 offers greater efficiency and improved regulation performance for applications where a wide output voltage variation can not be tolerated. Other MTU1 Series features and benefits include 1kVDC isolation, UL 94V-0 package material, 5V, and 12V input, toroidal magnetics, multi-layer ceramic capacitors, and 5V, 9V, 12V, and 15V output. Murata Power Solutions MTU1 DC-DC Converter series has been expanded. Now included in the single output offering is a 5V Single Output model. In addition, a selection of dual output models is available.

Features

  • Patent pending design
  • Footprint over pins 0.69cm²
  • 1kVDC isolation
  • Efficiency up to 88% (Typical)
  • Power density 1.71W/cm³
  • Wide temperature performance at full 1W load, -40ºC to +85ºC
  • UL 94V-0 package material
  • 5V and 12V input
  • 5V, 9V, 12V, and 15V output
  • Toroidal magnetics
  • Custom solutions available
  • Multi-layer ceramic capacitors

Applications

  • Industrial
  • Test and measurement
  • Process control applications
  • Application segments where an isolated surface mount DC/DC is needed

Half the Industry Standard Footprint

Murata Power Solutions MTU1 DC-DC Converters

Improved Efficiency Across The Full load Range & Load Regulation

Murata Power Solutions MTU1 DC-DC Converters

Videos

View Results ( 14 ) Page
N.º de artículo Hoja de datos Número de salidas Voltaje de entrada Voltaje de salida-Canal 1 Corriente de salida-Canal 1
MTU1D0509MC-R MTU1D0509MC-R Hoja de datos 2 Output 4.5 V to 5.5 V 9 V 56 mA
MTU1S0512MC MTU1S0512MC Hoja de datos 1 Output 4.5 V to 5.5 V 12 V 83 mA
MTU1S1205MC MTU1S1205MC Hoja de datos 1 Output 10.8 V to 13.2 V 5 V 200 mA
MTU1S1205MC-R MTU1S1205MC-R Hoja de datos 1 Output 10.8 V to 13.2 V 5 V 200 mA
MTU1D1212MC-R MTU1D1212MC-R Hoja de datos 2 Output 10.8 V to 13.2 V 12 V 42 mA
MTU1D1212MC MTU1D1212MC Hoja de datos 2 Output 10.8 V to 13.2 V 12 V 42 mA
NTE1209MC NTE1209MC Hoja de datos 1 Output 10.8 V to 13.2 V 9 V 111 mA
NTE1215MC NTE1215MC Hoja de datos 1 Output 10.8 V to 13.2 V 15 V 66 mA
MTU1D0509MC MTU1D0509MC Hoja de datos 2 Output 4.5 V to 5.5 V 9 V 56 mA
MTU1S0505MC MTU1S0505MC Hoja de datos 1 Output 4.5 V to 5.5 V 5 V 200 mA
Publicado: 2010-12-15 | Actualizado: 2022-03-11