NEUTRIK Combo I XLR Connectors

NEUTRIK Combo I XLR Connectors combine an XLR receptacle and a 1/4" phone jack in one product. With an attractive "front end" design, the Combo I Series saves rack space by combining 2 connectors in one housing. These connectors feature horizontal or vertical PCB mount or hard wire soldering. Available in either stereo or mono versions, the Combo I connectors feature low conductor capacitance, making them suitable for digital audio. The series is fastened with self-tapping Plastite screws with thread 2.9 x 1.06 and tri-rondular configuration (A screw). For space-sensitive applications (e.g. plug-in modules and small portable devices), NEUTRIK has developed the asymmetric push tab. By using this design, a vertical (stacking) space-saving of approx.20% can be achieved.

Features

  • Combines 3 pole XLR receptacle and 1/4" TRS phone jack for balanced mic and line or instrument inputs in one XLR housing
  • Dramatic space-saving - 15% over the predecessor combo
  • Two connectors in one housing for space savings and cost-effectiveness
  • Low conductor capacitance - ideal for digital audio
  • Front panel cut-out compatible with NEUTRIK XLR A
  • Branded with unique hologram - guarantees genuine and authentic Neutrik product

Featured Product

Asymmetric Tab

View Results ( 29 ) Page
N.º de artículo Hoja de datos Descripción Número de posiciones Orientación Régimen de corriente
NCJ9FI-H-0 NCJ9FI-H-0 Hoja de datos Conectores XLR XLR COMBO ST NO LOCK 3 Position Right Angle 7.5 A
NCJ6FI-V NCJ6FI-V Hoja de datos Conectores XLR Combo - stereo jack - PCBV 3 Position Straight 7.5 A
NCJ6FA-H-0 NCJ6FA-H-0 Hoja de datos Conectores XLR A SERIES COMBO;3POLE FEM;NOLATCH;RET SPR 3 Position Right Angle 3 A
NCJ9FI-S-0 NCJ9FI-S-0 Hoja de datos Conectores XLR 3P XLR & 1/4" COMBO PNL MNT SOLDER CUP 3 Position Straight 7.5 A
NCJ6FA-H NCJ6FA-H Hoja de datos Conectores XLR A SERIES COMBO;3POLE FEM;PCB HOR 3 Position Right Angle 3 A
NCJ6FI-H NCJ6FI-H Hoja de datos Conectores XLR XRL COMBO STEREO 3 Position Right Angle 7.5 A
NCJ6FI-S-0 NCJ6FI-S-0 Hoja de datos Conectores XLR STERO JACK SODR CUPS COMBO 3 Position Straight 7.5 A
NCJ10FI-V-0 NCJ10FI-V-0 Hoja de datos Conectores XLR STEREO SWTC JACK GRD COMBO 3 Position Straight 7.5 A
NCJ6FI-S NCJ6FI-S Hoja de datos Conectores XLR XLR COMBO STEREO 3 Position Straight 7.5 A
NCJ9FI-H NCJ9FI-H Hoja de datos Conectores XLR XLR COMBO STEREO 3 Position Right Angle 7.5 A
Publicado: 2017-08-07 | Actualizado: 2024-05-07