2J Antennas Condor Antennas

2J Antennas Condor Antennas are designed for GPS, GLONASS, QZSS, Galileo, 5G New Radio (NR), and 2.4GHz / 5GHz ISM frequency bands. The 2J4A86PCFc is also compatible with 6GHz ISM and BeiDou. These adhesive-mount antennas are ground plane independent and provide high performance, featuring linear polarization and an omnidirectional radiation pattern. Specifications include 50Ω impedance, a maximum input power of 25W, and dimensions of 61.8mm x 155.6mm x 17mm. 2J Condor Antennas are certified to IP67 and IP69 standards and comply with RoHS and REACH regulations.

Features

  • Adhesive mount
  • High performance
  • Ground plane independent
  • IP67 and IP69 certificates
  • Measured in certified CTIA 3D anechoic chamber
  • RoHS and REACH compliant

Specifications

  • Both types
    • Linear polarization
    • Omnidirectional radiation pattern
    • 50Ω impedance
    • 25W maximum input power
    • 61.8mm x 155.6mm x 17mm dimensions
  • 2J4A86PGFa
    • Cable 1-2: 5G NR
      • 617MHz to 960MHz
      • 1427MHz to 2690MHz
      • 3300MHz to 5000MHz
      • 5150MHz to 5925MHz
    • Cable 3-4: 2.4GHz / 5GHz ISM
      • 2410MHz to 2490MHz
      • 4920MHz to 5925MHz
    • Cable 5: GPS / GLONASS / QZSS / Galileo
      • 1575MHz to 1606MHz
  • 2J4A86PCFc
    • Cable 1-2: 5G NR
      • 617MHz to 960MHz
      • 1427MHz to 2690MHz
      • 3300MHz to 5000MHz
      • 5150MHz to 5925MHz
    • Cable 3: 2.4GHz / 5GHz / 6GHz ISM
      • 2410MHz to 2490MHz
      • 4920MHz to 5925MHz
      • 5925MHz to 7125MHz
    • Cable 4: GPS / GLONASS / BeiDou / QZSS / Galileo
      • 1561MHz to 1606MHz
Publicado: 2025-10-06 | Actualizado: 2025-11-20