2J Antennas Disc Antennas

2J Antennas Disc Antennas feature a screw-mount design with anti-rotation mounting and dimensions of Ø136mm x 31.5mm. These rugged antennas include IP67, IP69, and IK09 certificates and are ground plane independent with linear polarization and an omnidirectional radiation pattern. The Disc series operates in a 617MHz to 1606MHz frequency range and offers 25W maximum input power, 50Ω impedance, and RoHS and REACH compliance. Testing for the 2J Disc antennas is measured in a certified CTIA 3D anechoic chamber.

Features

  • Screw mount
  • Anti-rotation mounting
  • Ground plane independent
  • IP67, IP69, and IK09 certificates
  • Measured in certified CTIA 3D anechoic chamber
  • RoHS and REACH compliant

Specifications

  • Both types
    • 50Ω impedance
    • 25W maximum input power
    • Linear polarization
    • Omnidirectional radiation pattern
    • Ø136mm x 31.5mm dimensions
  • 2J6586BGFa-M18-SP
    • Cable 1-2: 5G New Radio (NR)
      • 617MHz to 960MHz
      • 1427MHz to 2690MHz
      • 3300MHz to 5000MHz
      • 5150MHz to 5925MHz
    • Cable 3-4: 2.4GHz / 5GHz / 6GHz ISM
      • 2410MHz to 2490MHz
      • 4920MHz to 7125MHz
    • Cable 5: GPS / GLONASS / QZSS / Galileo
      • 1575MHz to 1606MHz
  • 2J6586BGFc-M18-SP
    • Cable 1-2: 5G NR
      • 617MHz to 960MHz
      • 1427MHz to 2690MHz
      • 3300MHz to 5000MHz
      • 5150MHz to 5925MHz
    • Cable 3: 2.4GHz / 5GHz / 6GHz ISM
      • 2410MHz to 2490MHz
      • 4920MHz to 7125MHz
    • Cable 4: GPS / GLONASS / QZSS / Galileo
      • 1575MHz to 1606MHz
Publicado: 2025-10-07 | Actualizado: 2025-11-18