2J Antennas Roof Antennas
2J Antennas Roof Antennas provide high performance for a variety of protocols and bands, including 5G New Radio (NR), GPS, GLONASS, QZSS, Galileo, and ISM bands at 2.4GHz, 5GHz, and 6GHz. These screw-mount antennas are ground plane independent and feature linear polarization and an omnidirectional radiation pattern. Specifications include 25W maximum input power, 50Ω impedance, and dimensions of 199mm x 167mm x 54mm. 2J Roof Antennas are IP67 and IP69 certified and comply with RoHS and REACH directives.
Features
- Screw mount
- High performance
- Ground plane independent
- IP67 and IP69 certificates
- Measured in certified CTIA 3D anechoic chamber
- RoHS and REACH compliant
Specifications
- 2J6B86BGFh
- Cable 1-4: 5G NR
- 617MHz to 960MHz
- 1427MHz to 2690MHz
- 3300MHz to 5000MHz
- 5150MHz to 5925MHz
- Cable 5-6: 2.4GHz / 5GHz / 6GHz ISM
- 2410MHz to 2490MHz
- 4920MHz to 7125MHz
- Cable 7: GPS / GLONASS / QZSS / Galileo
- 1575MHz to 1606MHz
- Cable 1-4: 5G NR
- 2J6B85Be
- Cable 1-4: 5G NR
- 617MHz to 960MHz
- 1427MHz to 2690MHz
- 3300MHz to 5000MHz
- 5150MHz to 5925MHz
- Cable 5-8: 2.4GHz / 5GHz / 6GHz ISM
- 2410MHz to 2490MHz
- 4920MHz to 7125MHz
- Cable 1-4: 5G NR
- 2J6B86BGFf
- Cable 1-4: 5G NR
- 617MHz to 960MHz
- 1427MHz to 2690MHz
- 3300MHz to 5000MHz
- 5150MHz to 5925MHz
- Cable 5-8: 4GHz / 5GHz / 6GHz ISM
- 2410MHz to 2490MHz
- 4920MHz to 7125MHz
- Cable 9: GPS / GLONASS / QZSS / Galileo
- 1575MHz to 1606MHz
- Cable 1-4: 5G NR
- All types
- Linear polarization
- Omnidirectional radiation pattern
- 50Ω impedance
- 25W maximum input power
- 199mm x 167mm x 54mm dimensions
Datasheets
Publicado: 2025-10-14
| Actualizado: 2025-11-18