2J Antennas Stellar Antennas

2J Antennas Stellar Antennas are designed for the 5G New Radio (NR) standard and 2.4GHz, 5GHz, and 6GHz ISM radio bands. Most models are also compatible with GPS, GLONASS, QZSS, and Galileo systems. All Stellar antennas provide high performance and are ground plane independent. The construction offers adhesive- or magnetic-mount styles with a 198mm x 127mm footprint and two heights: 51mm and a low-profile option of 15.7mm. Specifications include 25W maximum input power, 50Ω impedance, linear polarization, and an omnidirectional radiation pattern. 2J Stellar Antennas are IP67 and IP69 certified and RoHS and REACH compliant.

Features

  • Adhesive or magnetic mount
  • High performance
  • Ground plane independent
  • Low profile (2J4H86PGFh and 2J4H86PGFf)
  • IP67 and IP69 certificates
  • Measured in certified CTIA 3D anechoic chamber
  • RoHS and REACH compliant

Specifications

  • All types
    • Linear polarization
    • Omnidirectional radiation pattern
    • 50Ω impedance
    • 25W maximum input power
  • 2J4H85Me
    • 198mm x 127mm x 51mm dimensions
    • Cable 1-4: 5G NR
      • 617MHz to 960MHz
      • 1427MHz to 2690MHz
      • 3300MHz to 5000MHz
      • 5150MHz to 5925MHz
    • Cable 5-8: 2.4GHz / 5GHz / 6GHz ISM
      • 2410MHz to 2490MHz
      • 4920MHz to 7125MHz
  • 2J4H86PGFh
    • 198mm x 127mm x 15.7mm dimensions
    • Cable 1-4: 5G NR
      • 617MHz to 960MHz
      • 1427MHz to 2690MHz
      • 3300MHz to 5000MHz
      • 5150MHz to 5925MHz
    • Cable 5-6: 2.4GHz / 5GHz / 6GHz ISM
      • 2410MHz to 2490MHz
      • 4920MHz to 7125MHz
    • Cable 7: GPS / GLONASS / QZSS / Galileo
      • 1575MHz to 1606MHz
  • 2J4H86PGFf
    • 198mm x 127mm x 15.7mm dimensions
    • Cable 1-4: 5G NR
      • 617MHz to 960MHz
      • 1427MHz to 2690MHz
      • 3300MHz to 5000MHz
      • 5150MHz to 5925MHz
    • Cable 5-8: 2.4GHz / 5GHz / 6GHz ISM
      • 2410MHz to 2490MHz
      • 4920MHz to 7125MHz
    • Cable 9: GPS / GLONASS / QZSS / Galileo
      • 1575MHz to 1606MHz
  • 2J4H86MGFg
    • 198mm x 127mm x 51mm dimensions
    • Cable 1-4: 5G NR
      • 617MHz to 960MHz
      • 1427MHz to 2690MHz
      • 3300MHz to 5000MHz
      • 5150MHz to 5925MHz
    • Cable 5-7: 2.4GHz / 5GHz / 6GHz ISM
      • 2410MHz to 2490MHz
      • 4920MHz to 7125MHz
    • Cable 8: GPS / GLONASS / QZSS / Galileo
      • 1575MHz to 1606MHz
Publicado: 2025-10-14 | Actualizado: 2025-11-18