3M Connectors M12 Industrial Circular Connectors

3M M12 Industrial Circular Connectors are made for harsh environments, with an IP68+EMI protection rating. 3M M12 Industrial Circular Connectors are cable mounted 4 position M12 threaded connectors and have a solder termination with the ability to take AWG 20-24 wire. Applications include factory automation, industry, and any other harsh environments.

Features

  • 4 position
  • Cable mount
  • Solder termination for 20AWG to 24AWG
  • IP68+ EMI environmental protection rating

Applications

  • Factory automation
  • Industrial
  • Harsh environment
View Results ( 4 ) Page
N.º de artículo Hoja de datos Descripción
3N104-D000-S08BF 3N104-D000-S08BF Hoja de datos Conectores circulares métricos M12,4P,Plug,D-Code Solder Cup, 20-24AWG
3N304-A000-S08BF 3N304-A000-S08BF Hoja de datos Conectores circulares métricos M12,4P,Socket,A-Code Solder Cup, 20-24AW
3N104-A000-S08BF 3N104-A000-S08BF Hoja de datos Conectores circulares métricos M12,4P,Plug,A-Code Solder Cup, 20-24AWG
3N304-D000-S08BF 3N304-D000-S08BF Hoja de datos Conectores circulares métricos M12,4P,Socket,D-Code Solder Cup, 20-24AW
Publicado: 2013-01-04 | Actualizado: 2022-03-11