3M Electronic Specialty Hook & Loop & Dual Lock™ Reclosable Fasteners

3M Hook and Loop Fasteners and Dual Lock™ Reclosable Fasteners offer advanced closure alternatives to zippers, screws, snaps, hooks, etc. Hook and Loop Fasteners consist of hooks and loops which engage to form a quick fastening attachment. They offer greater design flexibility, faster product assembly, smoother and cleaner exterior surfaces, and improved product performance in many applications by simply pulling the strips apart by hand to disengage. Hook and Loop Fasteners are available in nylon or polyester and a variety of thicknesses. 

Dual Lock™ Reclosable Fasteners are positive locking, hidden fasteners designed for use in a variety of attachment solutions. They consist of continuous strips of polyolefin stems with a mushroom shaped top protruding up from the backing. When snapped together the mushroom shaped caps interlock, producing a strong reliable fastener. There are three different stem densities of these fasteners--170, 250, and 400--that refer to the approximate number of stems per square inch. By inter-locking different stem density combinations the user can create the strength that suits their application--more total stems produces higher strength.

There are a variety of pressure sensitive adhesives available with Dual Lock Reclosable Fasteners to cover most application needs. The pressure sensitive adhesive makes these fasteners easy to use. Simply remove the liner, place the Dual Lock Reclosable Fasteners, and apply firm, consistent pressure to assure good contact with the substrate to which they are adhering.

View Results ( 6 ) Page
N.º de artículo Hoja de datos Descripción Material
TB3560 TB3560 Hoja de datos Sujetacables 1 IN X 10 FT CLEAR DUAL LOCK FASTENER Polyolefin (PO)
TB3870 TB3870 Hoja de datos Sujetacables 1 IN X 10 FT BLK/GRY DUAL LOCK FASTENER Polyolefin (PO)
TB4570 TB4570 Hoja de datos Sujetacables 1 IN X 10 FT CLEAR DUAL LOCK FASTENER Polyolefin (PO)
TB3561/TB3562 TB3561/TB3562 Hoja de datos Sujetacables 1 IN X 10 FT CLEAR DUAL LOCK FASTENER Polyolefin (PO)
TB4575 TB4575 Hoja de datos Sujetacables 1 IN X 10 FT CLR/BLK DUAL LOCK FASTENER Polyolefin (PO)
TB3526N/TB3527N TB3526N/TB3527N Hoja de datos Sujetacables HOOK/LOOP FSTNR BLK 1 IN X 10 FT RUBBER Nylon
Publicado: 2013-05-13 | Actualizado: 2022-03-11