Carling Technologies 641 Series Pushbutton Switches

Carling Technologies 641 Pushbutton Switches are single pole or double pole switches that represent the most compact offerings in pushbutton switch line. Carling 641 Pushbutton Switches feature rugged metal construction, self-cleaning contacts, and a stiff actuation force for most foot pedal-type applications. These switches fit a standard 0.5" mounting hole and are available in solder lug, wire lead, and PC terminations.

The 641 pushbutton switches are also available with 3-poles that offer the versatility to control an extra function or indicator light.

Features

  • 3lbs to 3.5lbs stiff actuation force (typical)
  • Suitable for 0.5" mounting hole standards
  • Solder lug, wire lead, and PC termination options available
  • 50,000 cycles electrical life
  • 100,000 cycles mechanical life
  • 0°C to +85°C operating temperature
  • 250V rated voltage

Applications

  • Music equipment
  • Test and measurement devices
  • Audio-visual equipment
  • Appliances
View Results ( 12 ) Page
N.º de artículo Hoja de datos Descripción Función de conmutación Forma de contacto Estilo de montaje Régimen de voltaje de CA Estilo de terminación
64112220 64112220 Hoja de datos Interruptores con pulsador 64112220 ON - ON DPDT Bushing Mount 125 VAC Solder Lug
64111222 64111222 Hoja de datos Interruptores con pulsador SPDT PUSH BUTTON ON - ON SPDT Bushing Mount 125 VAC PC Pin
64111210 64111210 Hoja de datos Interruptores con pulsador 1-pole, ON - OFF, 2A/5A 250VAC/125VAC not HP rated, Non-Illuminated Pushbutton Pushbutton Switch with Solder Lug ON - OFF SPST Bushing Mount 125 VAC Solder Lug
64112222 64112222 Hoja de datos Interruptores con pulsador 2A 250VAC 2P ON-ON PCB ON - ON DPDT PCB Mount 125 VAC PC Pin
64113222 64113222 Hoja de datos Interruptores con pulsador 3PDT Stomp switch ON-ON 5A125VAC 9term ON - ON 3PDT Bushing Mount 125 VAC PC Pin
64112210 64112210 Hoja de datos Interruptores con pulsador DP ON-OFF SOLDER LUG ON - OFF DPST Bushing Mount 125 VAC Solder Lug
64113212 64113212 Hoja de datos Interruptores con pulsador 3PST Stomp switch ON-OFF2A250VAC 9term ON - OFF 3PST Bushing Mount 125 VAC PC Pin
64113225 64113225 Hoja de datos Interruptores con pulsador 3PDT Stomp switch ON-ON 5A125VAC 9wire ON - ON 3PDT Bushing Mount 125 VAC Wire Lead
64113210 64113210 Hoja de datos Interruptores con pulsador 3PST Stomp switch ON-OFF2A 250VAC 9lug ON - OFF 3PST Bushing Mount 125 VAC Solder Lug
64111220 64111220 Hoja de datos Interruptores con pulsador 1 POLE ON-ON SOLDER ON - ON SPDT Bushing Mount 125 VAC Solder Lug
Publicado: 2013-04-25 | Actualizado: 2022-03-11