AAEON UP Fibocom FM150 5G Module
AAEON UP Fibocom FM150 5G Module provides a turnkey solution for adding pre-certified 5G wireless connectivity to any device or application. Based on the Qualcomm Snapdragon SDX55 Chipset, the FM150 supports 5G SA and NSA network architectures with fast transmission speed, high carrying capacity, and low network latency. AAEON UP Fibocom FM150 5G Module supports the 5G NR Sub-6 band and is compatible with LTE and WCDMA standards. This compatibility eliminates investment concerns in the initial stage of 5G construction and responds to the commercial demand of rapid landing.Features
- Qualcomm Snapdragon SDX55 chipset
- Supports SA and NSA network architectures
- Supports 5G Sub-6, ENDC, LTE, WCDMA
- Interfaces
- GPIO
- 1x I2S
- 2x UIM
- 1x USB 3.1/3.0
- 1x USB 2.0
- 1x PCIe 3.0
- AT command set: 3GPP TS 27.007 and 27.005, proprietary Fibocom AT commands
- 4x U.FL antenna connectors
- GNSS:GPS, GLONASS, BeiDou, Galileo, QZSS
- Supports FOAT, DFOTA, VoLTE, Audio, eSIM (optional)
- 3.135V to 4.4V operating voltage range, 3.8V typical
- -30°C to +75°C operating temperature range
- M.2 form factor (30.0mm x 52.0mm x 2.3mm dimensions)
Applications
- Tablets
- Always Connected PCs (ACPC)
- Gateways
- Remote medical treatment
- Industrial monitoring
- Virtual and augmented reality
Overview

Publicado: 2021-10-16
| Actualizado: 2023-01-19