ABB Installation Products TYPK Ty-Heat™ Cable Ties

ABB Installation Products TYPK Ty-Heat™ Cable Ties are used mainly to cinch wires and cables together to form a neat and organized bundle. These cable ties are built from high‑resilience materials such as PEEK and deliver high performance in extreme conditions. The TYPK Ty-Heat™ cable ties offer high resistance to radiation, chemicals, and long application life expectancy. These cable ties operate from -60°C to 240°C temperature range. The TYPK Ty-Heat™ cable ties are UL 94V-0 flammability-rated and are halogen-free. Typical applications include aerospace, chemical/oil and gas, medical and pharmaceutical, nuclear energy, transportation, power generation, vacuum, and autoclave.

Features

  • High radiation resistance
  • Extremely chemical resistant
  • Long application life expectancy
  • UL 94V-0 flammability-rated
  • Low outgassing per ASTM E595:
    • Less than 1.00% total mass loss
    • Less than 0.10% collected volatile condensable material
  • -60°C to 240°C operating temperature range

Applications

  • Aerospace
  • Chemical/oil and gas
  • Medical and pharmaceutical
  • Nuclear energy
  • Transportation
  • Power generation
  • Vacuum
  • Autoclave
  • Areas requiring radiation resistance, chemical resistance, and high temperature resistance
  • Areas where metal barbs are not permitted

Dimension Diagram

Mechanical Drawing - ABB Installation Products TYPK Ty-Heat™ Cable Ties
View Results ( 6 ) Page
N.º de artículo Longitud Grosor Ancho Diámetro máximo del mazo Resistencia a la tensión
TYPK525M 197 mm 1.4 mm 4.7 mm 48 mm 450 N
TYPK523M 106 mm 1.1 mm 2.4 mm 23 mm 135 N
TYPK23M 106 mm 1.1 mm 2.4 mm 23 mm 135 N
TYPK25M 197 mm 1.4 mm 4.7 mm 48 mm 450 N
TYPK253M 295 mm 1.4 mm 4.7 mm 78 mm 450 N
TYPK5253M 295 mm 1.4 mm 4.7 mm 78 mm 450 N
Publicado: 2026-03-11 | Actualizado: 2026-03-23