Abracon AB-RTCMC Real-Time Clock Modules
Abracon AB-RTCMC Real-Time Clock Modules feature RTC technology by Micro Crystal AG and low power consumption. These modules utilize a built-in crystal oscillating at 32.768kHz. Abracon AB-RTCMC Real-Time Clock Modules have an I2C or SPI interface. They use a time format of DD:HH:MM:SS or HH:MM:SS and a date format of YY-MM-DD or YY-MM-DD-dd. Ideal applications include commercial, industrial, automotive electronics, wireless communications, and more.Features
- State-of-the-art RTC technology by Micro Crystal AG
- Built-in crystal oscillating at 32.768kHz
- I2C or SPI Interface
- Programmable clock output for peripheral devices
- Time format: DD:HH:MM:SS or HH:MM:SS
- Date format: YY-MM-DD or YY-MM-DD-dd
Applications
- Commercial
- Industrial
- Automotive electronics
- Communication and measuring equipment
- Wireless communications
- PDAs
- Credit cards with security technology
View Results ( 3 ) Page
| N.º de artículo | Hoja de datos | Función | Interfaz de bus RTC | Formato de fecha | Formato de hora |
|---|---|---|---|---|---|
| AB-RTCMC-32.768KHZ-AIGZ-S7-T | ![]() |
Calendar, Clock | I2C | YY-MM-DD-dd | HH:MM:SS:hh (12 hr, 24 hr) |
| AB-RTCMC-32.768kHz-EOZ9-S3-DBT | ![]() |
Alarm, Clock, Timer | I2C | YY-MM-DD-dd | HH:MM:SS (24 hr) |
| AB-RTCMC-32.768kHz-EOA9-S3-DBT | ![]() |
Alarm, Clock, Timer | SPI | YY-MM-DD-dd | HH:MM:SS (24 hr) |
Publicado: 2013-04-11
| Actualizado: 2025-10-16