Abracon High Q Ceramic Wire-wound RF Inductors
Abracon High Q Ceramic Wire-wound RF Inductors are ultra-compact inductors that are automotive AEC-Q200 qualified. These inductors offer excellent DCR, current carrying characteristics, and a tight tolerance of ±2%. The high Q ceramic wire-wound RF inductors have a ceramic base with high Self Resonant Frequency (SRF). These RF inductors are ideal for automotive applications, BLUETOOTH®, W-LAN, broadband networks, impedance-matching networks, filtering for high-frequency communication circuits, video cameras, displays, and other electronic devices.Features
- PPAP ready and supported
- TS16949 certified production lines
- AEC-Q200 (grade 1) qualified
- Ceramic base with high SRF
- Excellent DCR and current carrying characteristics
- Ultra-compact inductors
- Tight tolerance down to ±2%
Applications
- Automotive
- BLUETOOTH®, W-LAN, and broadband network
- Impedance matching networks
- Filtering for high-frequency communication circuits
- Video cameras, displays, and other electronic devices
Datasheets
View Results ( 301 ) Page
| N.º de artículo | Hoja de datos | Paquete / Cubierta | Inductancia | Corriente CC máxima | Resistencia CC máxima | Q Mínimo | Frecuencia autorresonante | Frecuencia de prueba |
|---|---|---|---|---|---|---|---|---|
| AISC-Q0402HQ-10NG-T | ![]() |
0402 (1208 metric) | 10 nH | 1.3 A | 100 mOhms | 90 | 4.7 GHz | 250 MHz |
| AISC-Q0402HQ-27NJ-T | ![]() |
0402 (1208 metric) | 27 nH | 450 mA | 320 mOhms | 86 | 3.2 GHz | 250 MHz |
| AISC-Q0402HQ-33NG-T | ![]() |
0402 (1208 metric) | 33 nH | 490 mA | 330 mOhms | 80 | 2.8 GHz | 250 MHz |
| AISC-Q0402HQ-25NG-T | ![]() |
0402 (1208 metric) | 25 nH | 600 mA | 250 mOhms | 73 | 3.15 GHz | 250 MHz |
| AISC-Q0603HQ-3N0J-T | ![]() |
0603 (1812 metric) | 3 nH | 1 A | 24 mOhms | 35 | 9.5 GHz | 250 MHz |
| AISC-Q0402HQ-15NG-T | ![]() |
0402 (1208 metric) | 15 nH | 1.1 A | 110 mOhms | 85 | 3.9 GHz | 250 MHz |
| AISC-Q0402HQ-18NG-T | ![]() |
0402 (1208 metric) | 18 nH | 900 mA | 120 mOhms | 74 | 3.55 GHz | 250 MHz |
| AISC-Q0402HQ-22NG-T | ![]() |
0402 (1208 metric) | 22 nH | 800 mA | 160 mOhms | 74 | 3.3 GHz | 250 MHz |
| AISC-Q0402HQ-2N2C-T | ![]() |
0402 (1208 metric) | 2.2 nH | 2.1 A | 38 mOhms | 86 | 15.1 GHz | 250 MHz |
| AISC-Q0402HQ-2N7C-T | ![]() |
0402 (1208 metric) | 2.7 nH | 1.5 A | 75 mOhms | 85 | 13 GHz | 250 MHz |
Publicado: 2023-12-20
| Actualizado: 2024-01-09