Abracon ABM11 SMD Ultra Mini Quartz Crystals

ABRACON ABM11 SMD Ultra Miniature Quartz Crystals feature fundamental mode and are suitable for reflow. With a ceramic package, metal lid, and seam sealing, the ABM11 series assures high precision and reliability. ABRACON ABM11 SMD Ultra Miniature Quartz Crystals offer a frequency range from 18.000MHz to 80.000MHz and an operating temperature from -10ºC to +60ºC.

Features

  • 2.0 x 1.6 x 0.59mm ultra-miniature package
  • Suitable for RoHS-compliant reflow
  • Seam-sealed ceramic package
  • Metal lid assures high precision and reliability

Applications

  • Cellular telephones, pagers
  • Communication and test equipment
  • High Density applications
  • PCMCIA and wireless applications
Publicado: 2009-01-15 | Actualizado: 2025-06-23